
Number
Total (€ 130.24 / piece)
€ 130.24
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
40 A
- Nominal current
40 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
40 A
400 V
50-60 MHz
D
440 V
3
3
3
IP20
3
FALSE
TRUE
3
25 kA
25 kA
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1729087 Siemens 5SY83408BB08 5SY8340-8BB08 Circuit breaker 40 A 400 V
Datasheet 1729087 Siemens 5SY83408BB08 5SY8340-8BB08 Circuit breaker 40 A 400 V
User & Safety Instructions
User & Safety Instructions 1729087 Siemens 5SY83408BB08 5SY8340-8BB08 Circuit breaker 40 A 400 V
Description
Miniature circuit breaker 400 V 20kA, 3-pole, 50 A, D=70 mm only magnetic tripping











