Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 54 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 54 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 50 A |
Nominal current | 50 A |
Nominal voltage | 400 V |
Switch-off capacity | 5 kA |
---|---|
Number of pins | 3 |
Release characteristics | D |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
POWER SUPPLY PS407, 120/230V UC,5V DC/4A
SIMATIC S7-400, Power supply PS407: 4 A, wide range, UC 120/230V, 5 V DC/4 A
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB