
Number
Total (€ 284.87 / piece)
€ 284.87
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
63 A
- Nominal current
63 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
63 A
400 V
50-60 MHz
C
440 V
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-35 mm²
-25-55 °C
FALSE
TRUE
3
25 kA
25 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707071 Siemens 5SY83637 5SY8363-7 Circuit breaker 63 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1707071 Siemens 5SY83637 5SY8363-7 Circuit breaker 63 A 230 V, 400 V
Description
Miniature circuit breaker 400 V 6kA, 2-pole, C, 32 A, D=70 mm











