
Number
Total (€ 151.25 / piece)
€ 151.25
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
50 A
- Nominal current
50 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
50 A
230 V
50-60 MHz
D
250 V
3
3
3
2
IP20
1
TRUE
TRUE
2
20 kA
20 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725972 Siemens 5SY85508 5SY8550-8 Circuit breaker 50 A 230 V, 400 V
Datasheet 1725972 Siemens 5SY85508 5SY8550-8 Circuit breaker 50 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1725972 Siemens 5SY85508 5SY8550-8 Circuit breaker 50 A 230 V, 400 V
Description
Signal cable extension for base 2CA31-2CA80 or -2CA88 3x (2x0.14) C + 4x 0.14+2x0.5+4x 0.22 C Connector full thread M23 MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=9.8 mm Length (m)= TYPE: 6FX8002-2CA34 LENGTH (M) = 0 + 20 + 9 + 0











