
Number
Total (€ 193.27 / piece)
€ 193.27
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
63 A
- Nominal current
63 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
63 A
230 V
50-60 MHz
D
250 V
3
3
3
2
FALSE
IP20
1
TRUE
0.75-35 mm²
0.75-35 mm²
-25-55 °C
FALSE
TRUE
2
20 kA
20 kA
4
Documents & Downloads
Datasheet
Datasheet 1725974 Siemens 5SY85638 5SY8563-8 Circuit breaker 63 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1725974 Siemens 5SY85638 5SY8563-8 Circuit breaker 63 A 230 V, 400 V
Description
signal cable, pre-assembled Extension for incremental encoder TTL 5V, 6FX2001-2 4x (2x0.34)+4x 0.5 C Connector full thread M23 MOTION-CONNECT 800PLUS trailable, UL/CSA, DESINA Dmax=9.3 mm Length (m)= TYPE: 6FX8002-2CB54 LENGTH (M) = 0 + 0 + 3 + 0











