Siemens 5SY86507 Circuit breaker 50 A 230 V, 400 V
ALPHA 400 DIN, quick assembly Assembly kit for modular installation devices clearance between rows 150 mm with longitudinal stays, H=1050 W=500
- Warranty: 24 months
- Manufacturer: Siemens
ALPHA 400 DIN, quick assembly Assembly kit for modular installation devices clearance between rows 150 mm with longitudinal stays, H=1050 W=500
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 72 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 72 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 50 A |
Nominal current | 50 A |
Nominal voltage | 230 V , 400 V |
Switch-off capacity | 5 kA |
---|---|
Number of pins | 4 |
Release characteristics | C |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
ALPHA 400 DIN, rapid mounting kit for installation mounting devices with row distance 150 mm with longitudinal stays, H=1050 W=500
ALPHA 400 DIN, quick assembly Assembly kit for modular installation devices clearance between rows 150 mm with longitudinal stays, H=1050 W=500
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB