Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
14-day return policy included
Technical specifications
- Cutout depth: 90 mm
- Operating frequency: 50 Hz
- Operating current: 16 A
- Supply voltage max. 250 V
- Connectable conductor cross-rigid, max.: 6 mm²
- Connectable conductor cross-flexible, max.: 6 mm²
- Packaging type
Piece
- Product type
Relay
- Type
5TT4201-4
- Max. pick-up voltage
8 V AC
- Contact type
1 maker
- Nominal voltage
250 V
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Electrical lifespan
50000
IP20
- Max. temperature
+40 °C
- Min. temperature
-10 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Partially electronic
90 mm
16 A
1
AC
AC/DC
16 A
1200 W
400 VA
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706935 Siemens 5TT4201-4 Relay Nominal voltage: 250 V Switching current (max.): 16 A 1 maker Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706935 Siemens 5TT4201-4 Relay Nominal voltage: 250 V Switching current (max.): 16 A 1 maker Piece 1 pc(s)
Description
Through-type terminal, 4 connection points, 2x plug-in connection at both ends, Cross-section: 0.08-2.5 mm2, Width: 5.2mm, Color: blue