Number
Technical specifications
- Cutout depth: 90 mm
- Operating frequency: 50 Hz
- Operating current: 16 A
- Supply voltage max. 400 V
- Connectable conductor cross-rigid, max.: 6 mm²
- Connectable conductor cross-flexible, max.: 6 mm²
- Packaging type
Single
- Product type
Relay
- Type
5TT4204-0
- Connection
Clamp
- Max. pick-up voltage
230 V AC
- Contact type
4 makers
- Nominal voltage
400 V
- Switching voltage (max.)
230 V AC
- Switching current (max.)
16 A
- Max. switching capacity
3680 VA
- Electrical lifespan
50000
IP20
- Max. temperature
+40 °C
- Min. temperature
-10 °C
- Height
90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Partially electronic
90 mm
16 A
2
AC
AC/DC
16 A
1200 W
400 VA
0
4
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729237 Siemens 5TT4204-0 Relay Nominal voltage: 400 V Switching current (max.): 16 A 4 makers Single 1 pc(s)
Datasheet 1729237 Siemens 5TT4204-0 Relay Nominal voltage: 400 V Switching current (max.): 16 A 4 makers Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729237 Siemens 5TT4204-0 Relay Nominal voltage: 400 V Switching current (max.): 16 A 4 makers Single 1 pc(s)