Siemens 6AG1326-2BF41-2AB0 6AG13262BF412AB0 PLC digital output module 24 V DC
DELTA fläche IP44 Combination two-circuit switch and SCHUKO socket outlet with increased touch protection Dimensions 151x 66x 54 mm "DELTA switches and socket outlets – design and quality to perfection from Siemens. Our Delta Fläche IP 44 surface ran…
DELTA fläche IP44 Combination two-circuit switch and SCHUKO socket outlet with increased touch protection Dimensions 151x 66x 54 mm "DELTA switches and socket outlets – design and quality to perfection from Siemens. Our Delta Fläche IP 44 surface ran…
IP44 COMB.HORIZ.SERIES SHUTTER
DELTA fläche IP44 Combination two-circuit switch and SCHUKO socket outlet with increased touch protection Dimensions 151x 66x 54 mm "DELTA switches and socket outlets – design and quality to perfection from Siemens. Our Delta Fläche IP 44 surface range offers you an attractive design, increased safety and ease of use. So that electrical installations don’t ""get their feet wet"". Advantages of the Siemens Delta Fläche IP 44 surface range: 1. The thermoplastic enclosures are durable and impact-resistant. 2. Screwless terminals for switch and socket outlet inserts. 3. Insulated reset levers ensure touch protection. 4. Conductor released at the touch of a button, no tools required. 5. All terminals are designed as double terminals. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry."
Comments
Customer reviews
Similar products
See and discover other items from category Siemens SIMATIC S7-300