Siemens 6AG1343-1EX30-7XE0 6AG13431EX307XE0 PLC communication processor
Ex-device made of stainless steel, IP65. with installation of the ET 200iSP components (these must be ordered separately). Device group II Cat. 2 Zone 1 and 2 (gas). Size (WxHxD): 950x450x230, for max. 25 I/O modules. Cable glands: 2x M32 power suppl…
Ex-device made of stainless steel, IP65. with installation of the ET 200iSP components (these must be ordered separately). Device group II Cat. 2 Zone 1 and 2 (gas). Size (WxHxD): 950x450x230, for max. 25 I/O modules. Cable glands: 2x M32 power suppl…
Ex-PerGer_950x450x230_IP65_66KE-30Met
Ex-device made of stainless steel, IP65. with installation of the ET 200iSP components (these must be ordered separately). Device group II Cat. 2 Zone 1 and 2 (gas). Size (WxHxD): 950x450x230, for max. 25 I/O modules. Cable glands: 2x M32 power supply, 4x M20 bus cables and 66x M16 (4-9 mm) for signals in 3 rows, Version in metal. Ambient operating temperature min. -30 °C (heating must be ordered separately)
Comments
Customer reviews
Similar products
See and discover other items from category Siemens SIMATIC S7-300