Siemens 6AG4140-4BD15-0KA0 Industrial PC () 8 GB Windows® Embedded Standard 7
SIMATIC IPC427D (Microbox PC), HD graphics onboard, 2 x 10/100/1000 MBit/s Ethernet RJ45, 4xUSB V3.0 (High Current), PCIE (optional), DC 24 V power supply Processor Core I 3-3217 UE 2x Gbit Ethernet (IE/PN) PROFIBUS-DP 12 mounting accessories: hat-Me…
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC IPC427D (Microbox PC), HD graphics onboard, 2 x 10/100/1000 MBit/s Ethernet RJ45, 4xUSB V3.0 (High Current), PCIE (optional), DC 24 V power supply Processor Core I 3-3217 UE 2x Gbit Ethernet (IE/PN) PROFIBUS-DP 12 mounting accessories: hat-Me…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
RAM | 8 GB |
---|---|
Width | 262 mm |
Height | 139.7 mm |
Depth | 50.5 mm |
Product type | Industrial PC |
Operating system (Version) | Windows® Embedded Standard 7 |
Manufacturer part # | 6AG41404BD150KA0 |
Documents & Downloads
SIMATIC IPC427D (Microbox PC), HD graphics onboard, 2 x 10/100/1000 MBit/s Ethernet
SIMATIC IPC427D (Microbox PC), HD graphics onboard, 2 x 10/100/1000 MBit/s Ethernet RJ45, 4xUSB V3.0 (High Current), PCIE (optional), DC 24 V power supply Processor Core I 3-3217 UE 2x Gbit Ethernet (IE/PN) PROFIBUS-DP 12 mounting accessories: hat-Memory: 8 GB expansion (HW): 1 x RS-232 1 x PCIE Operating System: Windows Embedded Standard 7 SP1, English, 64-Bit storage replaceable: without drive-replaceable mass internal memory: 320 GB HDD SATA without SIMATIC Software
This text is machine translated.
Highlights & Details
- () CPU
- HDD / 8 GB RAM
- graphics
- Windows® Embedded Standard 7
- Warranty: 24 months
- Manufacturer: Siemens
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial PCs