Number
SIMATIC IOT IOT2050
Highlights & Details
- Texas Instruments AM6528 SoC (System on Chip)GB (DDR4)ARDUINO Shield Interface (UNO Rev3 compatible)Mini PCIe x1 1 slot, full sizeDisplayPort;
Technical specifications
- Graphic: Display port
- 2 GB (DDR4) main memory
- Processor: Texas Instruments AM6528 SoC (System on Chip)
- Slots for extensions: ARDUINO Shield Interface (UNO Rev3 compatible) miniPCIe x1 1 slot, full size
- Micro SD: Slot for 1x MicroSD card, (not included)
- Ethernet: 2x Ethernet Gigabit (IE/PN), RJ45
- USB 2x USB 2.0
- Serial interface: 1x COM; adjustable (RS232/485)
- Time function: Battery-buffered real-time clock (battery not included in delivery
- Weight: approx. 0.35 kg
- Product type
Gateway
- Interfaces
Gateway
- Type
6ES7647-0BA00-0YA2
- Operating voltage
24 V DC
- Max. operating temperature
+50 °C
- Min. operating temperature
0 °C
- Operating voltage
DC 12 TO 24 V
- Operating temperature
0 up to +50 °C
- Dim
(W x H) 142 mm x 100 mm
- Height
100 mm
- Width
142 mm
- Manufacturer part #
6ES76470BA000YA2
37
142 mm
100 mm
FALSE
FALSE
2
1
1
1
0
2
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
1000 MB
FALSE
0
0
0
TRUE
Box
IP20
FALSE
FALSE
2
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
1
1
Documents & Downloads
Datasheet
Datasheet 2258829 Siemens 6ES76470BA000YA2 6ES7647-0BA00-0YA2 Gateway Gateway 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2258829 Siemens 6ES76470BA000YA2 6ES7647-0BA00-0YA2 Gateway Gateway 24 V DC 1 pc(s)
Description
This text is machine translated.