
Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Housing material: Plastic
- Type of cable outlet: 35 degrees cable outlet
- Electrical connection type: 9-pin Sub-D connector
- Net weight 67 g
- Transmission rate: 9.6 kbit/s - 12 Mbit/s.
- Product type
PLC connector
- Type
6ES7972-0BB42-0XA0
- Manufacturer part #
6ES79720BB420XA0
- Type
RS 485, screw, with PG socket, 35°
- Height
54 mm
- Length
39.5 mm
- Width
15.8 mm
IP20
- Dim
(L x W x H) 39.5 x 15.8 x 54 mm
- Content
1 pc(s)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
15.8
54 mm
39.5 mm
Gland nut
Plastic
-40-70 °C
-25-60 °C
IP20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701947 Siemens 6ES7972-0BB42-0XA0 6ES79720BB420XA0 PLC connector
User & Safety Instructions
User & Safety Instructions 1701947 Siemens 6ES7972-0BB42-0XA0 6ES79720BB420XA0 PLC connector
Description
Electronics module ET 200S: 4 DI 24 V DC NAMUR, 15 mm width, with SF LED (group fault) SIMATIC ET 200S Digital module input 4DI 24 V DC NAMUR







