Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
IE FC RJ45 Plug 180, RJ45 connector with FC connection, 180 degrees
Our service for you
Technical specifications
- 180° cable outlet
- Transmission rate / for Industrial Ethernet: 10 Mbit/s, 100 Mbit/s.
- Type
6GK1901-1BB10-2AB0
- Product type
RJ45 plug
- No. of pins
4
CAT 5
- Connector standard
RJ45
- AWG max.
24
- AWG (min.)
24
- Connection
RJ45
- No. of ports
1 x
- Content
1 pc(s)
- Material
Metal
- RoHS-compliant
Yes
- Features
Industrial-grade (w/o tools)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Standards
UL · cULus
Documents & Downloads
Datasheet
Datasheet 2101119 Siemens 6GK1901-1BB10-2AB0 IE FC RJ45 Plug 180, RJ45 connector with FC connection, 180 degrees 6GK19011BB102AB0 No. of p
User & Safety Instructions
User & Safety Instructions 2101119 Siemens 6GK1901-1BB10-2AB0 IE FC RJ45 Plug 180, RJ45 connector with FC connection, 180 degrees 6GK19011BB102AB0 No. of p
Description
Industrial Ethernet FastConnect RJ45 Plug 180 2x 2, RJ45 plug connector (10/100 Mbit/s) with robust metal housing and FC connection technology, for IE FC Cable 2x 2- 180° Cable outlet IE FC RJ45 Plug 180 (2x2)
This text is machine translated.
This text is machine translated.