Number
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
Technical specifications
- The type of cable departure: 180°
- Buzzer, max. cable diameter 8 mm
- Number of electrical connections / for Industrial Ethernet FC TP cables: 8
- Number of electrical connections / for network components or terminal devices: 1
- Protection class IP: IP65/67
- Number of uses: 10
- Transfer rate for Industrial Ethernet:10 Mbit/s
- Packaging type
Piece
- Type
6GK1901-1BB21-6AA0
- Product type
Plug
- Connector type
Push-pull latch
- No. of pins
8
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45
- No. of ports
1 x
- Weight
68.8 g
- Content
1 pc(s)
- Material
Metal
- Width
22 mm
- Height
29 mm
- Length
73 mm
- RoHS-compliant
Yes
- Features
+ metal enclosure
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Seal type
Push-Pull
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760201 Siemens 6GK1901-1BB21-6AA0 STEP7 V5.6 Japanese, Floating License 6GK19011BB216AA0 Push-pull latch No. of pins (RJ) 8 1 p
User & Safety Instructions
User & Safety Instructions 1760201 Siemens 6GK1901-1BB21-6AA0 STEP7 V5.6 Japanese, Floating License 6GK19011BB216AA0 Push-pull latch No. of pins (RJ) 8 1 p
Description
SIMATIC S7, STEP 7 V5.6 Jap. Floating license for 1 user E-SW, SW and documentation on DVD, license key on USB stick Class A, 2 languages (en,ja), executable in Windows Server 2008 R2 SP1, Windows Server 2012 R2, Windows Server 2016, Windows 7 SP1, Windows 10 Professional, Windows 10 Enterprise Reference HW: S7-300/400, C7