Number
Total (€ 343.70 / piece)
€ 343.70
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: locked
- Product type
Transceiver plug-in
- Fibre-optic ports
1
- LAN data transfer rate
1000 MBit/s
- Type
6GK5992-1AM00-8FA0
- Dim
(W x H x D) 14 x 9 x 57 mm
- Weight
10 g
- Operating temperature
-40 °C (min)
- Min. operating temperature
-40 °C
- Width
14 mm
- Height
9 mm
- Depth
57 mm
IP20
- Max. temperature
+85 °C
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-40 °C
14
9 mm
57 mm
Mini GBIC
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
0
1
0
1309.999999999
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760216 Siemens 6GK5992-1AM00-8FA0 Transceiver plug-in 1 LAN data transfer rate 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1760216 Siemens 6GK5992-1AM00-8FA0 Transceiver plug-in 1 LAN data transfer rate 1000 MBit/s
Description
ALPHA, installation kit bus-mounting fuse base, for 60 mm busbar system 8US 3 and 4 pin, H: 300 mm, W: 250 mm, Vertical installation