
Technical specifications
- Height: 142 mm
- Supply voltage 15 V.
- Transmission rate 12 Mbit/s.
- Power loss: 1.5 W
- Product type
PLC communication processor
- Operating voltage
15 V
IP20
- Type
6GK7542-5FX00-0XE0
- Min. ambient temperature
0 °C
- Max. ambient temperature
+60 °C
- Manufacturer part #
6GK75425FX000XE0
- Fitting type (details)
S7-1500 rail mounting
- Dim
(L x W) 129 mm x 35 mm
- Real-time clock
Yes
- Width
35 mm
- Length
129 mm
- Series
S7-1500
35
142 mm
129 mm
FALSE
FALSE
0
0
0
1
0
0
0
0
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
12000000 kBit/s
FALSE
None
None
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745121 Siemens 6GK7542-5FX00-0XE0 PLC communication processor 15 V
User & Safety Instructions
User & Safety Instructions 1745121 Siemens 6GK7542-5FX00-0XE0 PLC communication processor 15 V












