Siemens 6SE6400-2FA00-6AD0 EMC filter 1 pc(s)

  • Protection class IP: IP20/UL opentype
  • Phase number/of the input voltage: 3
Nominal voltage 480 V
Length 43.5 mm
Width 73 mm
Height 200 mm
Content 1 pc(s)
Dim (L x W x H) 43.5 x 73 x 200 mm
Type 6SE6400-2FA00-6AD0
Product type EMC filter

Technical data

  • Protection class IP: IP20/UL opentype
  • Phase number/of the input voltage: 3
Nominal voltage 480 V
Length 43.5 mm
Width 73 mm
Height 200 mm
Content 1 pc(s)
Dim (L x W x H) 43.5 x 73 x 200 mm
Type 6SE6400-2FA00-6AD0
Product type EMC filter

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes