Number
Total (€ 659.66 / piece)
€ 659.66
plus VAT.
14-day return policy included
Technical specifications
- Protection class IP: IP20/UL opentype
- Phase number/of the input voltage: 3
- Packaging type
Single
- Product type
Commutation choke
- Inductance (L)
0.15 mH
- Nominal voltage
600 V
- Nominal current
151 A
- Length
141 mm
- Width
240 mm
- Height
228 mm
- Content
1 pc(s)
- Dim
(L x W x H) 141 x 240 x 228 mm
- RoHS-compliant
Yes
- Type
6SE6400-3CC11-2FD0
Reactance coil
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737984 Siemens 6SE64003CC112FD0 6SE6400-3CC11-2FD0 Commutation choke 0.15 mH 151 A 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1737984 Siemens 6SE64003CC112FD0 6SE6400-3CC11-2FD0 Commutation choke 0.15 mH 151 A 1 pc(s) Single
Description
Magnet coil for contactors 3TF56 and 3TK56 220 V AC 60 Hz/183 V AC 50 Hz