Siemens 6SE6400-4BD21-2DA0 Braking resistor 1 pc(s)
MICROMASTER 430 WITH BUILT-IN CLASS A FILTER 3AC 380-480 V +10/-10% 47-63 HZ SQUARED TORQUE POWER 11 KW OVERLOAD 110% 60 S, 140% 3 S 245 X 185 X 195 (H X W X D) PROTECTION IP20 AMBIENT TEMP. -10 TO +40 DEG. C WITHOUT AOP/BOP
- Warranty: 24 months
- Manufacturer: Siemens
MICROMASTER 430 WITH BUILT-IN CLASS A FILTER 3AC 380-480 V +10/-10% 47-63 HZ SQUARED TORQUE POWER 11 KW OVERLOAD 110% 60 S, 140% 3 S 245 X 185 X 195 (H X W X D) PROTECTION IP20 AMBIENT TEMP. -10 TO +40 DEG. C WITHOUT AOP/BOP
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class IP: IP20/UL opentype
Nominal voltage | 480 V |
---|---|
Length | 175 mm |
Width | 270 mm |
Height | 515 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 175 x 270 x 515 mm |
Type | 6SE6400-4BD21-2DA0 |
Product type | Braking resistor |
Documents & Downloads
Micromaster, IP20, FSC, 3 AC 380-480 V, 11,00 kW
MICROMASTER 430 WITH BUILT-IN CLASS A FILTER 3AC 380-480 V +10/-10% 47-63 HZ SQUARED TORQUE POWER 11 KW OVERLOAD 110% 60 S, 140% 3 S 245 X 185 X 195 (H X W X D) PROTECTION IP20 AMBIENT TEMP. -10 TO +40 DEG. C WITHOUT AOP/BOP
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes