Technical data
- Protection class IP: IP20/UL opentype
- Phase number/of the input voltage: 3
Nominal voltage | 480 V |
---|---|
Nominal current | 9 A |
Length | 72.5 mm |
Width | 207 mm |
Height | 180 mm |
Min. cross section | 4 mm² |
Content | 1 pc(s) |
Dim | (L x W x H) 72.5 x 207 x 180 mm |
Type | 6SL3202-0AE18-8CA0 |
Product type | Choke |
Documents & Downloads
SINAMICS V70/V90, FSB REPLACEMENT FAN
SINAMICS V70/V90 FSB replacement fan
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes