Siemens 6SL3203-0BE17-7BA0 Line filter 1 pc(s)
WinCC Runtime Professional 65536 Power Tags V12 SP1, Upgrade V11 V12 SP1, runtime software, single license, SW and license key download, Class A, 6 languages (de,en,fr,es,it,zh), execution in Windows XP (32 bit)/ Windows 7 (32/64 bit)/ Windows Server…
- Warranty: 24 months
- Manufacturer: Siemens
WinCC Runtime Professional 65536 Power Tags V12 SP1, Upgrade V11 V12 SP1, runtime software, single license, SW and license key download, Class A, 6 languages (de,en,fr,es,it,zh), execution in Windows XP (32 bit)/ Windows 7 (32/64 bit)/ Windows Server…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class IP: IP20/UL opentype
- Phase number/of the input voltage: 3
Nominal voltage | 480 V |
---|---|
Length | 65 mm |
Width | 73 mm |
Height | 202 mm |
Min. cross section | 1.5 mm² |
Content | 1 pc(s) |
Dim | (L x W x H) 65 x 73 x 202 mm |
Type | 6SL3203-0BE17-7BA0 |
Product type | Line filter |
Documents & Downloads
WINCC RT PROF 65536 UPGRD V11 V12 SD
WinCC Runtime Professional 65536 Power Tags V12 SP1, Upgrade V11 V12 SP1, runtime software, single license, SW and license key download, Class A, 6 languages (de,en,fr,es,it,zh), execution in Windows XP (32 bit)/ Windows 7 (32/64 bit)/ Windows Server 2003 R2/2008 (32 bit)/ Windows Server 2008 R2 (64 bit) ******************************* E-mail address required for delivery
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes