Siemens 6SL3203-0CE23-8AA0 Line choke 47 A 1 pc(s)
MOBY D/RF300 ISO/RF200 Spacer for MDS D124/D324/D424/D524 and RF320T Diameter 35 mm Height 15 mm Temperature range up to +180 °C Packing unit = Minimum order quantity: 20 units
- Warranty: 24 months
- Manufacturer: Siemens
MOBY D/RF300 ISO/RF200 Spacer for MDS D124/D324/D424/D524 and RF320T Diameter 35 mm Height 15 mm Temperature range up to +180 °C Packing unit = Minimum order quantity: 20 units
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class IP: IP20/UL opentype
- Phase number/of the input voltage: 3
Nominal voltage | 480 V |
---|---|
Nominal current | 47 A |
Length | 91 mm |
Width | 190 mm |
Height | 220 mm |
Min. cross section | 16 mm² |
Content | 1 pc(s) |
Dim | (L x W x H) 91 x 190 x 220 mm |
Type | 6SL3203-0CE23-8AA0 |
Product type | Line choke |
Documents & Downloads
MOBY D/RF300 ISO/RF200 spacer for MDS D124/D324/D424, RF320T D=35 mm
MOBY D/RF300 ISO/RF200 Spacer for MDS D124/D324/D424/D524 and RF320T Diameter 35 mm Height 15 mm Temperature range up to +180 °C Packing unit = Minimum order quantity: 20 units
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes