
Number
Technical specifications
- Protection class IP: IP20/UL opentype
- Packaging type
Single
- Product type
Controller
- Length
46 mm
- Width
73 mm
- Height
199 mm
- Min. temperature
0 °C
- Max. temperature
50 °C
- Content
1 pc(s)
- Dim
(L x W x H) 46 x 73 x 199 mm
- RoHS-compliant
Yes
- Type
6SL3244-0BB13-1BA1
73
199 mm
46 mm
6
3
2
2
FALSE
0
1
0
0
4
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754228 Siemens 6SL32440BB131BA1 6SL3244-0BB13-1BA1 Controller 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1754228 Siemens 6SL32440BB131BA1 6SL3244-0BB13-1BA1 Controller 1 pc(s) Single










