
Number
Total (€ 483.19 / piece)
€ 483.19
plus VAT.
Technical specifications
- Protection class IP: IP20/UL opentype
- Product type
Controller
- Length
46 mm
- Width
73 mm
- Height
199 mm
- Min. temperature
0 °C
- Max. temperature
50 °C
- Content
1 pc(s)
- Dim
(L x W x H) 46 x 73 x 199 mm
- RoHS-compliant
Yes
- Type
6SL3244-0BB13-1FA0
73
199 mm
46 mm
6
3
2
2
FALSE
0
1
0
1
4
1
0
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754230 Siemens 6SL32440BB131FA0 6SL3244-0BB13-1FA0 Controller 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754230 Siemens 6SL32440BB131FA0 6SL3244-0BB13-1FA0 Controller 1 pc(s)
Description
IRIS, MEGA, OFF switch 2F SP Support ring 10A 250V AC DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










