Siemens 6SL3262-1AB00-0DA0 Fasteners 1 pc(s)
Miniature circuit breaker 240 V 14kA, 2-pole, C, 30 A, D=70 mm according to UL 489 The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective …
- Warranty: 24 months
- Manufacturer: Siemens
Miniature circuit breaker 240 V 14kA, 2-pole, C, 30 A, D=70 mm according to UL 489 The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective …
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- For the Power Module PM230 IP20, PM240 and PM250, PM240-2 of the modular frequency converter SINAMICS G120 and the Power Module PM340 of the servo converter SINAMICS S110
Content | 1 pc(s) |
---|---|
Type | 6SL3262-1AB00-0DA0 |
Product type | Fasteners |
Documents & Downloads
Miniature circuit breaker 240 V 14 kA, 2-pole, C, 30 A, D = 70 mm, in accordance with UL 489
Miniature circuit breaker 240 V 14kA, 2-pole, C, 30 A, D=70 mm according to UL 489 The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Clearly visible switch position indicator. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Protection as per the standards with worldwide approvals. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes