Siemens 6SL3266-1ER00-0KA0 Fasteners 1 pc(s)
Variants
6SL32000SK020AA0 6SL32000SK030AA0 6SL32000SK040AA0 6SL32000SK050AA0 6SL32000SK060AA0 6SL32000SK070AA0 6SL32606AA000DA0 6SL32606AB000DA0 6SL32621AB000DA0 6SL32621AC000DA0 6SL32621AF000DA0 6SL32641EA000FA0 6SL32641EA000HB0 6SL32641EA000LA0 6SL32661AC000VA0 6SL32661AE000VA0 6SL32661EA000DA0 6SL32661EA000KA0 6SL32661EB000DA0 6SL32661EC000DA0 6SL32661ER000KA0 6SL35550PM000AA0 6SL35550PR010AA0 6SL35662LA000GA0 6SL35662VA000GA0
SINAMICS V90, with PROFINET Input voltage: 200-240V 1/3 AC -15%/+10% 2.5A/1.5A 45-66Hz Output voltage: 0-input V 1.2 A 0-330 Hz motor: 0.1kW type of protection: IP20 Frame size B, 55x 170x 170 (WxHxD)
- Warranty: 24 months
- Manufacturer: Siemens
Variants
6SL32000SK020AA0 6SL32000SK030AA0 6SL32000SK040AA0 6SL32000SK050AA0 6SL32000SK060AA0 6SL32000SK070AA0 6SL32606AA000DA0 6SL32606AB000DA0 6SL32621AB000DA0 6SL32621AC000DA0 6SL32621AF000DA0 6SL32641EA000FA0 6SL32641EA000HB0 6SL32641EA000LA0 6SL32661AC000VA0 6SL32661AE000VA0 6SL32661EA000DA0 6SL32661EA000KA0 6SL32661EB000DA0 6SL32661EC000DA0 6SL32661ER000KA0 6SL35550PM000AA0 6SL35550PR010AA0 6SL35662LA000GA0 6SL35662VA000GA0
SINAMICS V90, with PROFINET Input voltage: 200-240V 1/3 AC -15%/+10% 2.5A/1.5A 45-66Hz Output voltage: 0-input V 1.2 A 0-330 Hz motor: 0.1kW type of protection: IP20 Frame size B, 55x 170x 170 (WxHxD)
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Content | 1 pc(s) |
---|---|
Type | 6SL3266-1ER00-0KA0 |
Product type | Fasteners |
Documents & Downloads
SINAMICS V90, IP20, FSB, 200-240 V 1 AC, 0,10 kW
SINAMICS V90, with PROFINET Input voltage: 200-240V 1/3 AC -15%/+10% 2.5A/1.5A 45-66Hz Output voltage: 0-input V 1.2 A 0-330 Hz motor: 0.1kW type of protection: IP20 Frame size B, 55x 170x 170 (WxHxD)
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes