Siemens 8GK1031-2KK11 Rail-mount adapter 300 x 650 x 140 Steel Grey 1 pc(s)
Variants
8GK10312KK11 8GK10314KK11 8GK10314KK21 8GK11027KK12 8GK11122KK42 8GK11125KK42 8GK11213KK22 8GK11223KA22 8GK11225KA52 8GK11226KA42 8GK11234KA32 8GK11327KA42 8GK11335KA32 8GK13028KK12 8GK13228KA42 8GK13238KP13 8GK13328KA42 8GK13338KN23 8GK13820KK32 8GK13820KK42 8GK13820KK52 8GK13830KK13 8GK13830KK23 8GK13830KK24 8GK13830KK54
ALPHA 160, wall-mounted cabinet, Flush-mounting, IP31, type of protection 2, H: 650 mm, W: 300 mm, T: 140 mm, RAL 9016
- Warranty: 24 months
- Manufacturer: Siemens
Variants
8GK10312KK11 8GK10314KK11 8GK10314KK21 8GK11027KK12 8GK11122KK42 8GK11125KK42 8GK11213KK22 8GK11223KA22 8GK11225KA52 8GK11226KA42 8GK11234KA32 8GK11327KA42 8GK11335KA32 8GK13028KK12 8GK13228KA42 8GK13238KP13 8GK13328KA42 8GK13338KN23 8GK13820KK32 8GK13820KK42 8GK13820KK52 8GK13830KK13 8GK13830KK23 8GK13830KK24 8GK13830KK54
ALPHA 160, wall-mounted cabinet, Flush-mounting, IP31, type of protection 2, H: 650 mm, W: 300 mm, T: 140 mm, RAL 9016
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP31 |
Colour | Grey |
Width | 300 mm |
Height | 650 mm |
Content | 1 pc(s) |
Type | 8GK1031-2KK11 |
Dim | (W x H x D) 300 x 650 x 140 mm |
Depth | 140 mm |
Manufacturer part # | 8GK10312KK11 |
Product type | Rail-mount adapter |
---|
Documents & Downloads
ALPHA 160, wall-mounted cabinet, flush-mounted, IP31, degree of protection 2, H: 650 mm, W: 300 ...
ALPHA 160, wall-mounted cabinet, Flush-mounting, IP31, type of protection 2, H: 650 mm, W: 300 mm, T: 140 mm, RAL 9016
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures