Siemens 8GK1123-6KA32 Cabinet 800 x 1250 x 210 Steel Grey 1 pc(s)
Variants
8GK10312KK21 8GK10324KK41 8GK10522KK31 8GK10524KK11 8GK10525KK21 8GK10525KK31 8GK11022KK12 8GK11123KK42 8GK11127KK42 8GK11216KK32 8GK11222KA22 8GK11222KA42 8GK11226KA12 8GK11226KA22 8GK11235KA12 8GK11235KA32 8GK11235KA52 8GK11236KA32 8GK11236KA42 8GK11323KA22 8GK11324KA42 8GK11325KA22 8GK11326KA32 8GK11334KA32 8GK11337KA22
ALPHA 400, wall-mounted cabinet, IP55, Protection class 1, H: 1400 mm, W: 1300 mm, T: 210 mm, RAL 9016
- Warranty: 24 months
- Manufacturer: Siemens
Variants
8GK10312KK21 8GK10324KK41 8GK10522KK31 8GK10524KK11 8GK10525KK21 8GK10525KK31 8GK11022KK12 8GK11123KK42 8GK11127KK42 8GK11216KK32 8GK11222KA22 8GK11222KA42 8GK11226KA12 8GK11226KA22 8GK11235KA12 8GK11235KA32 8GK11235KA52 8GK11236KA32 8GK11236KA42 8GK11323KA22 8GK11324KA42 8GK11325KA22 8GK11326KA32 8GK11334KA32 8GK11337KA22
ALPHA 400, wall-mounted cabinet, IP55, Protection class 1, H: 1400 mm, W: 1300 mm, T: 210 mm, RAL 9016
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP55 |
Colour | Grey |
Width | 800 mm |
Height | 1250 mm |
Content | 1 pc(s) |
Type | 8GK1123-6KA32 |
Dim | (W x H x D) 800 x 1250 x 210 mm |
Depth | 210 mm |
Manufacturer part # | 8GK11236KA32 |
Product type | Cabinet |
---|
Documents & Downloads
ALPHA 400, wall-mounted cabinet, IP55, degree of protection 1, H: 1400 mm, W: 1300 mm, D: 210 ...
ALPHA 400, wall-mounted cabinet, IP55, Protection class 1, H: 1400 mm, W: 1300 mm, T: 210 mm, RAL 9016
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures