
Number
Highlights & Details
ALPHA UNIVERSAL, molded-case circuit breaker kit 3VA1, 3x 3VA12/ VM12 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
1050 mm
- Height
1250 mm
- Content
1 pc(s)
- Type
8GK1132-6KA42
- Dim
(W x H x D) 1050 x 1250 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11326KA42
- Depth
210 mm
Surface mounted (plaster)
II
White
1050
1250 mm
210 mm
9016
FALSE
Powder coating
210 mm
32
Optional
210 mm
Steel
None
384
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
400 A
1 mm
None
8
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738023 Siemens 8GK1132-6KA42 Rail-mount adapter 1050 x 1250 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738023 Siemens 8GK1132-6KA42 Rail-mount adapter 1050 x 1250 x 210 Steel Grey 1 pc(s)










