Number
Total (€ 575.63 / piece)
€ 575.63
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
wallmount option
- Material
Steel
IP55
- Factory colour
Grey
- Width
550 mm
- Height
950 mm
- Dimensions
H=950mm. B=550mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1133-4KA22
- Dim
(W x H x D) 550 x 950 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11334KA22
- Depth
210 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738030 Siemens 8GK1133-4KA22 Rail-mount adapter 550 x 950 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1738030 Siemens 8GK1133-4KA22 Rail-mount adapter 550 x 950 x 210 Steel Grey 1 pc(s) Piece
Description
ALPHA 400, wall-mounted cabinet, IP55, Protection class 2, H: 1100 mm, W: 1050 mm, T: 210 mm, RAL 9016