Number
Total (€ 1,116.81 / piece)
€ 1,116.81
plus VAT.
14-day return policy included
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP55, degree of protection 2, H: 1100 mm, W: 300 mm, D: 210 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Length
1400 mm
- Width
1050 mm
- Height
1400 mm
- Dimensions
H=1400. B=1050mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1133-7KA42
- Dim
(L x W x H) 1400 x 1050 x 1400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11337KA42
- Depth
210 mm
Documents & Downloads
Datasheet
Datasheet 1738571 Siemens 8GK1133-7KA42 Rail-mount adapter 1400 x 1050 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1738571 Siemens 8GK1133-7KA42 Rail-mount adapter 1400 x 1050 x 1400 x 210 Steel Grey 1 pc(s) Piece
Description
ALPHA 400, wall-mounted cabinet, IP55, Protection class 2, H: 1100 mm, W: 300 mm, T: 210 mm, RAL 9016