Siemens 8GK67304KK33 Circuit breaker assembly kit

  • Item no.: 1750330
  • Manufacturer no.: 8GK67304KK33
  • EAN: 4001869510453

SINAMICS G120P Power Module PM230 with integrated Class A filter Degree of protection IP55/UL Type 12 380-480 V 3 AC +10/-10% 47-63 Hz Power low overload: 0.75kW at 150% 3s, 110% 57s, 100% 240 s Ambient temperature -10 to +40 °C (LO) 460x 154x 249 (…

  • Item no.: 1750330
  • Manufacturer no.: 8GK67304KK33
  • EAN: 4001869510453

SINAMICS G120P Power Module PM230 with integrated Class A filter Degree of protection IP55/UL Type 12 380-480 V 3 AC +10/-10% 47-63 Hz Power low overload: 0.75kW at 150% 3s, 110% 57s, 100% 240 s Ambient temperature -10 to +40 °C (LO) 460x 154x 249 (…

Similar products

See and discover other items from category Switchboard Accessories