Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
Highlights & Details
CIRCUIT-BREAKER VL 250H
Our service for you
Technical specifications
- Protection class IP55
- Weight: 10,142 kg
- Protection class 1 and 2
- Design the surface: powder-coated
- Product type
Door panel
- Height
1250 mm
- Width
775 mm
- Dim
(W x H) 775 mm x 1250 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-8KK41
- RoHS-compliant
Yes
White
775
Panel door
1250 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1743502 Siemens 8GK9510-8KK41 8GK95108KK41 Door panel (W x H) 775 mm x 1250 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743502 Siemens 8GK9510-8KK41 8GK95108KK41 Door panel (W x H) 775 mm x 1250 mm Steel Traffic white 1 pc(s)
Description
circuit-breaker VL 250H high breaking capacity Icu=70kA / 415 V AC 4 pole, line protection overcurrent release TM, li In=200A, rated current ir=160-200A, overload iI=1000-2000A, short-circuit n not protected Shunt release 208...277 V AC without auxiliary/alarm switch