Siemens 8MF1066-3BS5 Switchboard cabinet 600 x 2000 x 600 Steel Grey 1 pc(s)
SIMATIC WinCC Runtime Advanced 8192 Power Tags V13 SP2, Upgrade WinCC flexible 2008 Runtime 8000 Power Tags WinCC Runtime Advanced 8192 Power Tags V13 SP2 R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash dr…
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC WinCC Runtime Advanced 8192 Power Tags V13 SP2, Upgrade WinCC flexible 2008 Runtime 8000 Power Tags WinCC Runtime Advanced 8192 Power Tags V13 SP2 R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash dr…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP55 |
Colour | Grey |
Width | 600 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF1066-3BS5 |
Dim | (W x H x D) 600 x 2000 x 600 mm |
Depth | 600 mm |
Manufacturer part # | 8MF10663BS5 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
WINCC RT ADVANCED 8192 V13 SP2 UPGRADE
SIMATIC WinCC Runtime Advanced 8192 Power Tags V13 SP2, Upgrade WinCC flexible 2008 Runtime 8000 Power Tags WinCC Runtime Advanced 8192 Power Tags V13 SP2 R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash drive Class A 6 languages (de,en,fr,es,it,zh) executable in Windows 7 (32 bit, 64 bit), Windows 8.1/10 (64 bit), Windows Server 2008 R2/2012 R2/2016 (64 bit)
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures