Siemens 8MF1084-3BS4 Switchboard cabinet 800 x 2000 x 400 Steel Grey 1 pc(s)
circuit breaker 3VA2 IEC frame 250 breaking capacity class C Icu=110kA @ 415 V 3-pole, line protection ETU850, LSI, In=250A overload protection ir=100A ...250A short circuit protection Isd=0,6..10x In, iI=1,5..10x In neutral protection optional with …
- Warranty: 24 months
- Manufacturer: Siemens
circuit breaker 3VA2 IEC frame 250 breaking capacity class C Icu=110kA @ 415 V 3-pole, line protection ETU850, LSI, In=250A overload protection ir=100A ...250A short circuit protection Isd=0,6..10x In, iI=1,5..10x In neutral protection optional with …
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 800 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF1084-3BS4 |
Dim | (W x H x D) 800 x 2000 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF10843BS4 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
MCCB_IEC_FS250_250A_3P_110KA_ETU8_LSI
circuit breaker 3VA2 IEC frame 250 breaking capacity class C Icu=110kA @ 415 V 3-pole, line protection ETU850, LSI, In=250A overload protection ir=100A ...250A short circuit protection Isd=0,6..10x In, iI=1,5..10x In neutral protection optional with ext. ct busbar connection shunt trip (stl) 12-30 V DC 24 V AC 50/60 Hz 2 Auxiliary switch HQ 1 trip alarm switch HQ 1 electrical alarm switch HQ 3VA2 molded-case circuit breaker with 8-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A. 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Integrated display for measured values. 9. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 10. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures