Siemens 8MF1298-3BS4 Switchboard cabinet 900 x 2200 x 800 Steel Grey 1 pc(s)
Variants
KABA cylinder lock with masking frame, standard Key number 2 Accessory for: Door-coupling rotary mechanism 3VA Side rotary operating mechanism 3VA
- Warranty: 24 months
- Manufacturer: Siemens
Variants
KABA cylinder lock with masking frame, standard Key number 2 Accessory for: Door-coupling rotary mechanism 3VA Side rotary operating mechanism 3VA
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 900 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF1298-3BS4 |
Dim | (W x H x D) 900 x 2200 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF12983BS4 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
CYL. LOCK KABA, MASKING PLATE, STD (2)
KABA cylinder lock with masking frame, standard Key number 2 Accessory for: Door-coupling rotary mechanism 3VA Side rotary operating mechanism 3VA
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures