Number
Total (€ 1,449.58 / piece)
€ 1,449.58
plus VAT.
14-day return policy included
Highlights & Details
Power supply LOGO!Power, single-phase 24 V DC/4 A
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP55
- Factory colour
Grey
- Width
800 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1888-3BS5
- Dim
(W x H x D) 800 x 1800 x 800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18883BS5
- Depth
800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706795 Siemens 8MF1888-3BS5 Switchboard cabinet 800 x 1800 x 800 Steel Grey 1 pc(s)
Datasheet 1706795 Siemens 8MF1888-3BS5 Switchboard cabinet 800 x 1800 x 800 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706795 Siemens 8MF1888-3BS5 Switchboard cabinet 800 x 1800 x 800 Steel Grey 1 pc(s)
Description
LOGO!POWER 24 V / 4 A Stabilized power supply input: 100-240 V AC output: DC 24 V / 4 A The miniature LOGO!Power power supply units in the same design as the LOGO!8 modules offer great performance in the smallest of spaces. The high degree of efficiency across the entire load range and the low power loss in no-load operation ensure efficient operation. The wide-range input for single-phase supply systems and for DC power networks as well as the power reserve when switching on capacitive loads satisfy the requirements of numerous applications. The large temperature range and extensive certifications make them suitable for universal use. The reliable power supplies with their flat, stepped-profile enclosure can be integrated extremely flexibly, for example in distribution boards. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.