Number
Total (€ 1,584.03 / piece)
€ 1,584.03
plus VAT.
14-day return policy included
Highlights & Details
Current transformer 800/5A 5VA C0,5
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
anti-corrosive
- Material
Steel
IP55
- Factory colour
Grey
- Length
1000 mm
- Width
900 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 900 mm. T: 1000 mm mm
- Content
1 pc(s)
- Type
8MF1890-3BS5
- Dim
(L x W x H) 1000 x 900 x 1800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18903BS5
- Depth
1000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706798 Siemens 8MF1890-3BS5 Switchboard cabinet 1000 x 900 x 1800 x 1000 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1706798 Siemens 8MF1890-3BS5 Switchboard cabinet 1000 x 900 x 1800 x 1000 Steel Grey 1 pc(s) Piece
Description
current transformer 800/5 A 5 VA CL 05 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.2S, 0.5 and 1. They are also suitable for measurement functions with PAC and AI Energy Meter thanks to better accuracy, and are employed in the mechanical engineering sector most commonly for new systems with mid-range power ratings and in plant construction. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.