Siemens 8MF2096-4ES EMC cabinet 900 x 2000 x 600 Steel Grey 1 pc(s)
SIMATIC S7-400, cam control system FM 452, electronic incl. configuration package on CD
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC S7-400, cam control system FM 452, electronic incl. configuration package on CD
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 900 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF2096-4ES |
Dim | (W x H x D) 900 x 2000 x 600 mm |
Depth | 600 mm |
Manufacturer part # | 8MF20964ES |
Product type | EMC cabinet |
---|
Documents & Downloads
SIMATIC S7-400, FM 452
SIMATIC S7-400, cam control system FM 452, electronic incl. configuration package on CD
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures