Siemens 8MF2284-4R Switchboard cabinet 800 x 2200 x 400 Steel Grey 1 pc(s)

  • Item no.: 1683973
  • Manufacturer no.: 8MF22844R
  • EAN: 4025515201793

SICUBE 8MF 2000 Switchgear cabinet HxWxD=2200x 800x 600 mm For inline installation without side panels, IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all s…

  • Item no.: 1683973
  • Manufacturer no.: 8MF22844R
  • EAN: 4025515201793

SICUBE 8MF 2000 Switchgear cabinet HxWxD=2200x 800x 600 mm For inline installation without side panels, IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all s…

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF2284-4R
Dim (W x H x D) 800 x 2200 x 400 mm
Depth 400 mm
Manufacturer part # 8MF22844R
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF2284-4R
Dim (W x H x D) 800 x 2200 x 400 mm
Depth 400 mm
Manufacturer part # 8MF22844R

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures