Siemens 8MF2868-5R Switchboard cabinet 600 x 1800 x 800 Steel Grey 1 pc(s)

  • Item no.: 1682728
  • Manufacturer no.: 8MF28685R
  • EAN: 4025515202868

standard cabinet 8MF2 HxWxD=1800x 800x 800 Installation: Side-by-side non-ventilated, assembled, welded IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all s…

  • Item no.: 1682728
  • Manufacturer no.: 8MF28685R
  • EAN: 4025515202868

standard cabinet 8MF2 HxWxD=1800x 800x 800 Installation: Side-by-side non-ventilated, assembled, welded IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all s…

Material Steel
IP rating
IP54
Colour Grey
Width 600 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF2868-5R
Dim (W x H x D) 600 x 1800 x 800 mm
Depth 800 mm
Manufacturer part # 8MF28685R
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP54
Colour Grey
Width 600 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF2868-5R
Dim (W x H x D) 600 x 1800 x 800 mm
Depth 800 mm
Manufacturer part # 8MF28685R

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures