Siemens 8MF2888-4E Switchboard cabinet 800 x 1800 x 800 Steel Grey 1 pc(s)

  • Item no.: 1682731
  • Manufacturer no.: 8MF28884E
  • EAN: 4025515203049

standard cabinet 8MF2 HxWxD=1800x 600x 600 Installation: Side-by-side ventilated, mounted, welded IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors…

  • Item no.: 1682731
  • Manufacturer no.: 8MF28884E
  • EAN: 4025515203049

standard cabinet 8MF2 HxWxD=1800x 600x 600 Installation: Side-by-side ventilated, mounted, welded IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors…

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF2888-4E
Dim (W x H x D) 800 x 1800 x 800 mm
Depth 800 mm
Manufacturer part # 8MF28884E
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF2888-4E
Dim (W x H x D) 800 x 1800 x 800 mm
Depth 800 mm
Manufacturer part # 8MF28884E

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures