Siemens 8MF2894-4RB Switchboard cabinet 900 x 1800 x 400 Steel Grey 1 pc(s)
SIMATIC S7, F-programming tool, STEP 7 Safety Advanced, Software Update Service within the framework of this contract, you will receive for one year all up-to-date software versions. the contract is extended automatically by 1 year if it is not cance…
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC S7, F-programming tool, STEP 7 Safety Advanced, Software Update Service within the framework of this contract, you will receive for one year all up-to-date software versions. the contract is extended automatically by 1 year if it is not cance…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 900 mm |
Height | 1800 mm |
Content | 1 pc(s) |
Type | 8MF2894-4RB |
Dim | (W x H x D) 900 x 1800 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF28944RB |
Product type | Switchboard cabinet |
---|
Documents & Downloads
STEP7 SAFETY ADVANCED, SW UPDATE SERVICE
SIMATIC S7, F-programming tool, STEP 7 Safety Advanced, Software Update Service within the framework of this contract, you will receive for one year all up-to-date software versions. the contract is extended automatically by 1 year if it is not canceled 3 months prior to expiration. Period of delivery and service: 1 year from date of invoice Requirement for conclusion: current version of the software
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures