Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 1200 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF5224-4E |
Dim | (W x H x D) 1200 x 2200 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF52244E |
Product type | Switchboard cabinet |
---|
Documents & Downloads
BD2C-400-ZH-Z*
BD2C-400-ZH-Z* Z UNIT BACKSIDE X/Y 0,36M, Z 0, 14M-1,25M 160-400A
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures