Siemens BVP:261487 BD2A-3-630-SB-1 Rail Box Aluminium Light grey 205 mm² 400 A 690 V AC 1 pc(s)
Number
Technical specifications
- Protection class: IP52
- Insulation voltage 690 V/AC
- Mounting type: ceiling/wall
- Operating frequency: 50/60 Hz
- Surge current strength: 40 kA
- Nominal voltage
690 V AC
- Product type
Rail Box
- Compatible with (details)
Distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
205 mm²
- Dim
(L x W x H) 125 x 167 x 68 mm
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Type
Configuration of the power rails: L1, L2, L3, N
- Content
1 pc(s)
- Material
Aluminium
- Width
167 mm
- Height
68 mm
- Length
125 mm
1250 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749897 Siemens BVP:261487 BD2A-3-630-SB-1 Rail Box Aluminium Light grey 205 mm² 400 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749897 Siemens BVP:261487 BD2A-3-630-SB-1 Rail Box Aluminium Light grey 205 mm² 400 A 690 V AC 1 pc(s)