
Number
Total (€ 701.68 / piece)
€ 701.68
plus VAT.
Technical specifications
- Protection class: IP52
- Insulation voltage 690 V/AC
- Mounting type: ceiling/wall
- Operating frequency: 50/60 Hz
- Surge current strength: 17 kA
- Nominal voltage
690 V AC
- Product type
Rail Box
- Compatible with (details)
Distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
63 mm²
- Dim
(L x W x H) 3250 x 167 x 68 mm
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Type
Configuration of the power rails: L1, L2, L3, N
- Content
1 pc(s)
- Material
Copper
- Width
167 mm
- Height
68 mm
- Length
3250 mm
3250 m
Documents & Downloads
Datasheet
Datasheet 1748135 Siemens BVP:261712 BD2C-3-400-SO-1 Rail Box Copper Light grey 63 mm² 160 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748135 Siemens BVP:261712 BD2C-3-400-SO-1 Rail Box Copper Light grey 63 mm² 160 A 690 V AC 1 pc(s)
Description
BD2C-3-400-SO-1 STANDARD LENGTH 1,25M 400A, N + PE, WITHOUT TAP OFFS










