Siemens BVP:261896 BD2C-1250-LL Change of direction Copper Light grey 699 mm² 1250 A 690 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 906.72 / piece)
€ 906.72
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: ceiling/wall
- Protection class: IP52
- Surge current strength: 90 kA
- Insulation voltage 690 V/AC
- Operating frequency: 50/60 Hz
- Nominal voltage
690 V AC
- Product type
Change of direction
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
699 mm²
- Dim
(W x H) 360 mm x 126 mm
- Nominal current
1250 A
- Nominal current - rounded value
1250 A
- Content
1 pc(s)
- Material
Copper
- Width
360 mm
- Height
126 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748180 Siemens BVP:261896 BD2C-1250-LL Change of direction Copper Light grey 699 mm² 1250 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748180 Siemens BVP:261896 BD2C-1250-LL Change of direction Copper Light grey 699 mm² 1250 A 690 V AC 1 pc(s)
Description
BD2C-1250-LL ELBOW LEFT X 0,36M / Y 0,36M 12 50A