Siemens BVP:262486 CONTACTOR RELAY 31E EN 50 011 Tap-off Light grey 3-pin 25 mm² 125 A 400 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 780.67 / piece)
€ 780.67
plus VAT.
14-day return policy included
Technical specifications
- Pins of the outgoing unit: 5
- Protection class: IP54
- Operating frequency: 50/60 Hz
- Size of the outlet unit: 03
- Nominal voltage
400 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
400 V AC
- Factory colour
Light grey
- Cross section
25 mm²
- Number of pins
3
- Dim
(L x W x H) 431 x 214 x 160 mm
- Nominal current
125 A
- Nominal current - rounded value
125 A
- No. of partitions
8
- Type
Cable entry
- Content
1 pc(s)
- Width
214 mm
- Height
160 mm
- Length
431 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748358 Siemens BVP:262486 CONTACTOR RELAY 31E EN 50 011 Tap-off Light grey 3-pin 25 mm² 125 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748358 Siemens BVP:262486 CONTACTOR RELAY 31E EN 50 011 Tap-off Light grey 3-pin 25 mm² 125 A 400 V AC 1 pc(s)
Description
contactor relay, 31E, EN 50011, 3 NO + 1 NC flat connector terminal DC operation 24 V DC