Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
14-day return policy included
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Maximum current consumed: 35 mA
- Type of bulb: LED
- Product type
Continuous light
- Operating voltage
230 V
- Max. current consumption
35 mA
- Factory colour
Transparent
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
50 mm
- Height
67 mm
- Features
LED
IP54
- Dim
(Ø x H) 50 mm x 67 mm
- Width
52 mm
- Colour
Clear
- Material
PC
- Type
8WD4250-5AE
- Light intensity
5.73 cd
- Weight
54 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Clear
50 mm
Continuous light
Other
AC
LED
IP54
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701618 Siemens Continuous light 8WD42505AE 8WD4250-5AE LED Clear 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701618 Siemens Continuous light 8WD42505AE 8WD4250-5AE LED Clear 1 pc(s)
Description
WinCC system software V7.2 Asia, RC 153600 (153600 Power Tags), Runtime/Configuration software on DVD, floating license, license key on USB flash drive, Class A, 5 languages (en,zhs,zht,kor,jpn) executable in Windows XP Prof.+SP3 (32 bit), 7 Prof/Ent/Ult +SP1 (32 bit), 7 Prof/Ent/Ult +SP1 (64 bit), 2003 Server+SP2 (32 bit), 2003 Server R2+SP2 (32 bit), Server 2008+SP2 (32 bit), Server 2008 R2+SP1 (64 bit) SIMATIC WinCC System software RC V7.2 Asia 153600 Power Tags